JPY | USD
Favorite

ADP7142ARDZ-R7 Linear Voltage Regulator IC 1 Output 200mA 8-SOIC-EP
Price & Procurement
5,678 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 343.00000 ¥343
10 307.60000 ¥3,076
25 290.76000 ¥7,269
100 239.09000 ¥23,909
250 214.53200 ¥53,633
500 206.77600 ¥103,388

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP7142ARDZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥187.39100
  • Digi-Reel®  : ADP7142ARDZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,678 - Immediate
  • Unit Price: Digi-Reel®

ADP7142ARDZ-R7

Datasheet
Digi-Key Part Number ADP7142ARDZ-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP7142ARDZ-R7
Copy  
Description IC REG LIN POS ADJ 200MA 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA 8-SOIC-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 39.58V
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR 88dB ~ 50dB (10kHz ~ 1MHz)
Control Features Enable, Soft Start
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP7142
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADP7142RD-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥7,068.00000 Details

ADP7142CP-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥7,068.00000 Details

ADP7142UJ-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥7,068.00000 Details
You May Also Be Interested In

ADP7182ACPZ-R7

IC REG LIN NEG ADJ 200MA 8LFCSP

Analog Devices Inc.

¥443.00000 Details

ADP7182AUJZ-R7

IC REG LIN NEG ADJ 200MA 5TSOT

Analog Devices Inc.

¥428.00000 Details

LTST-C170KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

¥40.00000 Details

FDN335N

MOSFET N-CH 20V 1.7A SSOT3

ON Semiconductor

¥40.00000 Details

ADP5071AREZ-R7

IC REG BST SEPIC ADJ DL 20TSSOP

Analog Devices Inc.

¥738.00000 Details

DFLS240L-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names ADP7142ARDZ-R7CT