Price & Procurement
30 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 371.00000 ¥371
10 332.90000 ¥3,329
25 314.64000 ¥7,866
100 272.67000 ¥27,267
250 258.69600 ¥64,674
500 232.12800 ¥116,064

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : ADP7142ARDZ-5.0-ND
  • Minimum Quantity: 1
  • Quantity Available: 99 - Immediate
  • Unit Price: ¥371.00000

ADP7142ARDZ-5.0-R7

Datasheet
Digi-Key Part Number ADP7142ARDZ-5.0-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP7142ARDZ-5.0-R7
Copy  
Description IC REG LINEAR 5V 200MA 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP

Copy  
Customer Reference
Documents & Media
Datasheets ADP7142
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADP7142
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR 88dB ~ 50dB (10kHz ~ 1MHz)
Control Features Enable, Soft Start
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP7142
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADP7142UJ-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥5,771.00000 Details

ADP7142CP-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥5,771.00000 Details

ADP7142RD-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥5,771.00000 Details
You May Also Be Interested In

ADP7142ARDZ-R7

IC REG LIN POS ADJ 200MA 8SOIC

Analog Devices Inc.

¥371.00000 Details

ADP7142AUJZ-5.0-R7

IC REG LINEAR 5V 200MA TSOT23-5

Analog Devices Inc.

¥364.00000 Details

ADP7118ARDZ-3.3-R7

IC REG LINEAR 3.3V 200MA 8SOIC

Analog Devices Inc.

¥287.00000 Details

AD7768-1BCPZ

IC ADC 24BIT SIGMA-DELTA 28LFCSP

Analog Devices Inc.

¥1,602.00000 Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

¥18.00000 Details

SN74CBTLV1G125DCKR

IC BUS SWITCH 1 X 1:1 SC70-5

Texas Instruments

¥78.00000 Details
Additional Resources
Standard Package 1
Other Names ADP7142ARDZ-5.0-R7DKR