Price & Procurement
2,953 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 379.00000 ¥379
10 339.90000 ¥3,399
25 321.36000 ¥8,034
100 278.51000 ¥27,851
250 264.23200 ¥66,058
500 237.09400 ¥118,547
1,000 222.32600 ¥222,326

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP7142ACPZN5.0-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,953 - Immediate
  • Unit Price: ¥222.32600

ADP7142ACPZN5.0-R7

Datasheet
Digi-Key Part Number ADP7142ACPZN5.0-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP7142ACPZN5.0-R7
Copy  
Description IC REG LINEAR 5V 200MA 6LFCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets ADP7142
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Assembly Relocation REVB 06/May/2016
HTML Datasheet ADP7142
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR 88dB ~ 50dB (10kHz ~ 1MHz)
Control Features Enable, Soft Start
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad, CSP
Supplier Device Package 6-LFCSP-UD (2x2)
Base Part Number ADP7142
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADP7142UJ-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥6,002.00000 Details

ADP7142CP-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥6,002.00000 Details

ADP7142RD-EVALZ

EVAL BOARD LINEAR REG ADP7142

Analog Devices Inc.

¥6,002.00000 Details
You May Also Be Interested In

ADP7182ACPZN-R7

IC REG LIN NEG ADJ 200MA 6LFCSP

Analog Devices Inc.

¥443.00000 Details

ADP7142ACPZN-R7

IC REG LIN POS ADJ 200MA 6LFCSP

Analog Devices Inc.

¥379.00000 Details

ADP7182ACPZN-5.0R7

IC REG LINEAR -5V 200MA 6LFCSP

Analog Devices Inc.

¥443.00000 Details

ADL5315ACPZ-R7

IC CURRENT MONITOR 8LFCSP

Analog Devices Inc.

¥671.00000 Details

MIC23150-SYMT-TR

IC REG BUCK 3.3V 2A 8MLF

Microchip Technology

¥207.00000 Details

M24C04-DRMF3TG/K

IC EEPROM 4KBIT I2C 1MHZ 8MLP

STMicroelectronics

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names ADP7142ACPZN5.0-R7CT