JPY | USD

Price & Procurement
6,512 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 285.00000 ¥285.00
10 255.30000 ¥2,553.00
25 240.88000 ¥6,022.00
100 205.24000 ¥20,524.00
250 192.70800 ¥48,177.00
500 168.62200 ¥84,311.00
1,000 149.98600 ¥149,986.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADP7118AUJZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 5,944 - Immediate
  • Unit Price: ¥149.98633
  • Cut Tape (CT)  : ADP7118AUJZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,512 - Immediate
  • Unit Price: ¥285.00000

ADP7118AUJZ-R7

Datasheet
Digi-Key Part Number ADP7118AUJZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP7118AUJZ-R7
Copy  
Description IC REG LIN POS ADJ 200MA TSOT23
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 19.58V
Voltage Dropout (Max) 0.42V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 140µA
Current - Supply (Max) 320µA
PSRR 88dB ~ 50dB (10kHz ~ 1MHz)
Control Features Enable, Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number ADP7118
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

ADP7118CP-EVALZ

EVAL BOARD LINEAR REG ADP7118

Analog Devices Inc.

¥5,785.00000 Details

AD4114BCPZ

IC ADC 24BIT SIGMA-DELTA 40LFCSP

Analog Devices Inc.

¥1,811.00000 Details

EVAL-CN0391-ARDZ

EVAL BOARD THERMOCOUPLE SYSTEM

Analog Devices Inc.

¥7,378.00000 Details

EVAL-CN0398-ARDZ

EVAL BOARD SOIL MOISTURE AND PH

Analog Devices Inc.

¥8,559.00000 Details

AD4021BCPZ-R2

IC ADC 20BIT SAR 10LFCSP

Analog Devices Inc.

¥4,883.00000 Details

ADP7118RD-EVALZ

EVAL BOARD LINEAR REG ADP7118

Analog Devices Inc.

¥5,785.00000 Details
You May Also Be Interested In

ADP7182AUJZ-R7

IC REG LIN NEG ADJ 200MA 5TSOT

Analog Devices Inc.

¥464.00000 Details

ADP7118AUJZ-5.0-R7

IC REG LINEAR 5V 200MA TSOT23-5

Analog Devices Inc.

¥285.00000 Details

LT1964ES5-BYP#TRMPBF

IC REG LIN NEG ADJ 200MA TSOT23

Analog Devices Inc.

¥460.00000 Details

ADA4896-2ARMZ-R7

IC OPAMP VFB 2 CIRCUIT 8MSOP

Analog Devices Inc.

¥1,001.00000 Details

ADP2371ACPZ-R7

IC REG BUCK ADJ 800MA 8LFCSP

Analog Devices Inc.

¥464.00000 Details

MAX14626ETT+T

IC CURR LOOP PROT 4-20MA 6TDFN

Maxim Integrated

¥156.00000 Details
Additional Resources
Standard Package 1
Other Names ADP7118AUJZ-R7DKR