JPY | USD
Favorite

ADP5075ACBZ-R7 Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 800mA 12-WFBGA, WLCSP
Price & Procurement
4,170 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 334.00000 ¥334
10 300.20000 ¥3,002
25 283.20000 ¥7,080
100 226.54000 ¥22,654
250 198.22800 ¥49,557
500 192.56000 ¥96,280
1,000 164.24300 ¥164,243

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP5075ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥164.24300
  • Digi-Reel®  : ADP5075ACBZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,170 - Immediate
  • Unit Price: Digi-Reel®

ADP5075ACBZ-R7

Datasheet
Digi-Key Part Number ADP5075ACBZ-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP5075ACBZ-R7
Copy  
Description IC REG BCK BST INV 800MA 12WLCSP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 800mA 12-WFBGA, WLCSP

Copy  
Documents & Media
Datasheets ADP5075
Video File Introducing Power by Linear
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Ratiometric, Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.85V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) Vin-39V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 1.2MHz, 2.4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFBGA, WLCSP
Supplier Device Package 12-WLCSP (1.61x2.18)
Base Part Number ADP5075
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADP5075CB-EVALZ

EVAL BOARD FOR ADP5075

Analog Devices Inc.

¥5,256.00000 Details
You May Also Be Interested In

ADM7154ACPZ-2.5-R7

IC REG LINEAR 2.5V 600MA 8LFCSP

Analog Devices Inc.

¥649.00000 Details

DFLS240L-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

¥48.00000 Details

ADP7104ACPZ-3.3-R7

IC REG LINEAR 3.3V 500MA 8LFCSP

Analog Devices Inc.

¥507.00000 Details

ADG802BRTZ-REEL7

IC SWITCH SPST SOT23-6

Analog Devices Inc.

¥331.00000 Details

AD5663RBCPZ-3R2

IC DAC 16BIT V-OUT 10LFCSP

Analog Devices Inc.

¥1,214.00000 Details

AD5541ABCPZ-REEL7

IC DAC 16BIT V-OUT 10LFCSP

Analog Devices Inc.

¥1,911.00000 Details
Additional Resources
Standard Package 1
Other Names ADP5075ACBZ-R7CT