Price & Procurement
27 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 272.00000 ¥272
10 244.90000 ¥2,449
25 230.96000 ¥5,774
100 196.80000 ¥19,680
250 184.78400 ¥46,196
500 161.68400 ¥80,842

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP3654ARDZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 9,950 - Immediate
  • Unit Price: ¥143.81640
  • Cut Tape (CT)  : ADP3654ARDZ-RLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,950 - Immediate
  • Unit Price: ¥272.00000
  • Digi-Reel®  : ADP3654ARDZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ADP3654ARDZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥143.81600
  • Digi-Reel®  : ADP3654ARDZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADP3654ARDZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥272.00000

ADP3654ARDZ-R7

Datasheet
Digi-Key Part Number ADP3654ARDZ-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP3654ARDZ-R7
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP

Copy  
Customer Reference
Documents & Media
Datasheets ADP3654
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADP3654
EDA / CAD Models ADP3654ARDZ-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Non-Inverting
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
Base Part Number ADP3654
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTC2970HUFD#PBF

IC PWR SUPPLY CTRLR/MONITR 24QFN

Analog Devices Inc.

¥1,298.00000 Details

ADP3654ARDZ-RL

IC GATE DRVR LOW-SIDE 8SOIC

Analog Devices Inc.

¥272.00000 Details

ADP3654ARHZ-RL

IC GATE DRVR LOW-SIDE 8MINISOIC

Analog Devices Inc.

¥243.00000 Details
Additional Resources
Standard Package 1
Other Names ADP3654ARDZ-R7CT