JPY | USD

Price & Procurement
7,076 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 444.00000 ¥444.00
10 399.10000 ¥3,991.00
25 377.28000 ¥9,432.00
100 326.98000 ¥32,698.00
250 310.21600 ¥77,554.00
500 278.35200 ¥139,176.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADP2503ACPZ-3.3-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥261.01533
  • Cut Tape (CT)  : ADP2503ACPZ-3.3-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,076 - Immediate
  • Unit Price: ¥444.00000

ADP2503ACPZ-3.3-R7

Datasheet
Digi-Key Part Number ADP2503ACPZ-3.3-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP2503ACPZ-3.3-R7
Copy  
Description IC REG BCK BST 3.3V 10LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 10-VFDFN Exposed Pad, CSP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP2503
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPS63031DSKT

IC REG BCK BST 3.3V 900MA 10SON

Texas Instruments

¥296.00000 Details

TPS63031DSKR

IC REG BCK BST 3.3V 900MA 10SON

Texas Instruments

¥257.00000 Details

0473460001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

¥112.00000 Details

1909763-1

CONN UMCC JACK STR 50OHM SMD

TE Connectivity AMP Connectors

¥54.00000 Details

BQ24075RGTR

IC BATT CHG LI-ION 1CELL 16QFN

Texas Instruments

¥272.00000 Details

BC847BW-TP

TRANS NPN 45V 0.1A SOT-323

Micro Commercial Co

¥30.00000 Details
Additional Resources
Standard Package 1
Other Names ADP2503ACPZ-3.3-R7DKR