JPY | USD

Price & Procurement
1,707 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 575.00000 ¥575
10 516.60000 ¥5,166
25 488.44000 ¥12,211
100 423.33000 ¥42,333
250 401.62400 ¥100,406
500 360.37600 ¥180,188

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 505-ADP2165ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥307.20867

ADP2165ACPZ-R7

Datasheet
Digi-Key Part Number 505-ADP2165ACPZ-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP2165ACPZ-R7
Copy  
Description IC REG BUCK ADJ 5A 24LFCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 24-WFQFN Exposed Pad, CSP

Copy  
Customer Reference
Documents & Media
Datasheets ADP2165-66
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Assembly Transfer 31/Oct/2016
HTML Datasheet ADP2165-66
EDA / CAD Models ADP2165ACPZ-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.95V
Current - Output 5A
Frequency - Switching 250kHz ~ 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADP2165
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 505-ADP2165ACPZ-R7CT
ADP2165ACPZ-R7CT
ADP2165ACPZ-R7CT-ND