JPY | USD
Favorite

ADP1753ACPZ-R7 Linear Voltage Regulator IC 1 Output 800mA 16-LFCSP-WQ (4x4)
Price & Procurement
1,258 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 314.00000 ¥314
10 282.00000 ¥2,820
25 266.04000 ¥6,651
100 212.81000 ¥21,281
250 186.21200 ¥46,553
500 180.89000 ¥90,445

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP1753ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥154.28867
  • Digi-Reel®  : ADP1753ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,258 - Immediate
  • Unit Price: Digi-Reel®

ADP1753ACPZ-R7

Datasheet
Digi-Key Part Number ADP1753ACPZ-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP1753ACPZ-R7
Copy  
Description IC REG LIN POS ADJ 800MA 16LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 800mA 16-LFCSP-WQ (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 0.75V
Voltage - Output (Max) 3.3V
Voltage Dropout (Max) 0.14V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 800µA
Current - Supply (Max) 1.2mA
PSRR 65dB ~ 51dB (1kHz ~ 100kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (4x4)
Base Part Number ADP1753
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

AD-FMCADC2-EBZ

EVAL BOARD FOR FMC MODULE

Analog Devices Inc.

¥142,241.00000 Details
You May Also Be Interested In

ADP1741ACPZ-R7

IC REG LINEAR POS ADJ 2A 16LFCSP

Analog Devices Inc.

¥376.00000 Details

MABA-007159-000000

BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT

M/A-Com Technology Solutions

¥365.00000 Details

ADP7104ACPZ-5.0-R7

IC REG LINEAR 5V 500MA 8LFCSP

Analog Devices Inc.

¥507.00000 Details

ADP124ARHZ-1.8-R7

IC REG LINEAR 1.8V 500MA 8MSOP

Analog Devices Inc.

¥230.00000 Details

ADR130AUJZ-REEL7

IC VREF SERIES 0.7% TSOT-6

Analog Devices Inc.

¥310.00000 Details

CVS575S-500.000

XTAL OSC VCSO 500.0000MHZ SNWV

Crystek Corporation

¥6,453.00000 Details
Additional Resources
Standard Package 1
Other Names ADP1753ACPZ-R7CT