Price & Procurement
3,570 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 323.00000 ¥323
10 290.40000 ¥2,904
25 273.96000 ¥6,849
100 233.41000 ¥23,341
250 219.16000 ¥54,790
500 191.76600 ¥95,883
1,000 170.57400 ¥170,574

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADP1290ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,924 - Immediate
  • Unit Price: ¥170.57400
  • Cut Tape (CT)  : ADP1290ACBZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,570 - Immediate
  • Unit Price: ¥323.00000

ADP1290ACBZ-R7

Datasheet
Digi-Key Part Number ADP1290ACBZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP1290ACBZ-R7
Copy  
Description IC PWR SWITCH N-CHAN 1:1 6WLCSP
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 6-WLCSP (1.45x0.95)

Copy  
Customer Reference
Documents & Media
Datasheets ADP1290
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADP1290
EDA / CAD Models ADP1290ACBZ-R7 by SnapEDA
ADP1290ACBZ-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.3V ~ 13.2V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 40mOhm
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WLCSP (1.45x0.95)
Package / Case 6-WFBGA, WLCSP
Base Part Number ADP1290
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADP1290CB-EVALZ

EVAL BOARD FOR ADP1290

Analog Devices Inc.

¥5,756.00000 Details
You May Also Be Interested In

MAX1920EUT+T

IC REG BUCK ADJ 400MA SOT23-6

Maxim Integrated

¥311.00000 Details

10144517-081802LF

CONN RCPT 80POS SMD GOLD

Amphenol ICC (FCI)

¥189.00000 Details

10144518-084802LF

CONN PLUG 80POS SMD GOLD

Amphenol ICC (FCI)

¥170.00000 Details

82400102

TVS DIODE 5VWM 7.7VC SOT23-6L

Würth Elektronik

¥95.00000 Details

LP38693MP-5.0/NOPB

IC REG LINEAR 5V 500MA SOT223-5

Texas Instruments

¥199.00000 Details

ADP196ACBZ-R7

IC PWR SWITCH N-CHAN 1:1 6WLCSP

Analog Devices Inc.

¥183.00000 Details
Additional Resources
Standard Package 1
Other Names ADP1290ACBZ-R7DKR