JPY | USD

Price & Procurement
4,004 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 321.00000 ¥321
10 288.30000 ¥2,883
25 272.00000 ¥6,800
100 231.73000 ¥23,173
250 217.58400 ¥54,396
500 190.38600 ¥95,193
1,000 157.74900 ¥157,749

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP1290ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,924 - Immediate
  • Unit Price: ¥153.95167
  • Digi-Reel®  : ADP1290ACBZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,004 - Immediate
  • Unit Price: Digi-Reel®

ADP1290ACBZ-R7

Datasheet
Digi-Key Part Number ADP1290ACBZ-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP1290ACBZ-R7
Copy  
Description IC PWR SWITCH N-CHAN 1:1 6WLCSP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 2A 6-WLCSP (1.45x0.95)

Copy  
Customer Reference
Documents & Media
Datasheets ADP1290
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADP1290
EDA / CAD Models ADP1290ACBZ-R7 by SnapEDA
ADP1290ACBZ-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.3V ~ 13.2V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 40mOhm
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-WLCSP (1.45x0.95)
Package / Case 6-WFBGA, WLCSP
Base Part Number ADP1290
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADP1290CB-EVALZ

EVAL BOARD FOR ADP1290

Analog Devices Inc.

¥5,715.00000 Details
You May Also Be Interested In

BLM18KG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

ADV7391BCPZ

IC ENCODER VIDEO W/DAC 32LFCSP

Analog Devices Inc.

¥1,165.00000 Details

LTC2802CDE#PBF

IC TRANSCEIVER HALF 1/1 12DFN

Analog Devices Inc.

¥514.00000 Details

TPS72718DSET

IC REG LINEAR 1.8V 250MA 6WSON

Texas Instruments

¥198.00000 Details

LTC2870IUFD#PBF

IC TRANSCEIVER FULL 2/2 28QFN

Analog Devices Inc.

¥1,417.00000 Details

MAX3109ETJ+

IC UART DUAL 32-TQFN

Maxim Integrated

¥919.00000 Details
Additional Resources
Standard Package 1
Other Names ADP1290ACBZ-R7CT