JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 385.00000 ¥385.00
10 345.40000 ¥3,454.00
25 326.60000 ¥8,165.00
100 283.06000 ¥28,306.00
250 268.54400 ¥67,136.00
500 240.96200 ¥120,481.00
1,000 225.95400 ¥225,954.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADM705ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥225.95400
  • Cut Tape (CT)  : ADM705ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,223 - Immediate
  • Unit Price: ¥385.00000
  • Digi-Reel®  : ADM705ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,223 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADM705ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,108 - Immediate
  • Unit Price: ¥385.00000
  • Tape & Reel (TR)  : ADM705ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥225.95360
  • Cut Tape (CT)  : ADM705ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥385.00000

ADM705ARZ-REEL

Datasheet
Digi-Key Part Number ADM705ARZ-REELDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADM705ARZ-REEL
Copy  
Description IC SUPERVISOR 1 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADM705-708
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADM705-708
EDA / CAD Models ADM705ARZ-REEL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 4.65V
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 160ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ADM705
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADM705ARZ-REELDKR