ADM3491EARZ-REEL7 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 463.00000 ¥463
10 416.00000 ¥4,160
25 393.32000 ¥9,833
100 340.85000 ¥34,085
250 323.36800 ¥80,842
500 290.15800 ¥145,079

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : ADM3491EARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,632 - Immediate
  • Unit Price: ¥463.00000

ADM3491EARZ-REEL7

Datasheet
Digi-Key Part Number ADM3491EARZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADM3491EARZ-REEL7
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADM348xE, 349xE
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet ADM348xE, 349xE
EDA / CAD Models ADM3491EARZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ADM3491
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74LVTH244MTC

IC BUF NON-INVERT 3.6V 20TSSOP

onsemi

¥107.00000 Details

ADM1062ACPZ

IC SUPERVISOR 10 CHANNEL 40LFCSP

Analog Devices Inc.

¥2,331.00000 Details

ADM3202ARUZ-REEL7

IC TRANSCEIVER FULL 2/2 16TSSOP

Analog Devices Inc.

¥350.00000 Details

EN5311QI

DC DC CONVERTER 0.6-6V 6W

Intel

¥303.00000 Details

MAX3491EESD+T

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

¥774.00000 Details
Additional Resources
Standard Package 1
Other Names ADM3491EARZ-REEL7DKR