ADM3491ARZ-REEL7 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 472.00000 ¥472.00
10 423.90000 ¥4,239.00
25 400.64000 ¥10,016.00
100 347.23000 ¥34,723.00
250 329.42800 ¥82,357.00
500 295.59400 ¥147,797.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : ADM3491ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥472.00000

ADM3491ARZ-REEL7

Datasheet
Digi-Key Part Number ADM3491ARZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADM3491ARZ-REEL7
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADM348x,9x
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin ADM3485/ADM3491 24/Jul/2017
HTML Datasheet ADM348x,9x
EDA / CAD Models ADM3491ARZ-REEL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ADM3491
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65C3243DBR

IC TRANSCEIVER FULL 3/5 28SSOP

Texas Instruments

¥425.00000 Details

1551503

CONN RCPT FMALE 4POS GOLD SOLDER

Phoenix Contact

¥2,030.00000 Details

1542774

CONN RCPT FMALE 8POS GOLD SOLDER

Phoenix Contact

¥3,951.00000 Details

ADM3490ARZ-REEL7

IC TRANSCEIVER FULL 1/1 8SOIC

Analog Devices Inc.

¥343.00000 Details

SN65HVD73DGSR

IC TRANSCEIVER FULL 1/1 10VSSOP

Texas Instruments

¥500.00000 Details

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names ADM3491ARZ-REEL7DKR