ADM3491ARZ-REEL 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 388.00000 ¥388

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADM3491ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥277.91500
  • Cut Tape (CT)  : ADM3491ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,498 - Immediate
  • Unit Price: ¥474.00000
  • Digi-Reel®  : ADM3491ARZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,498 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADM3491ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥474.00000

ADM3491ARZ-REEL

Datasheet
Digi-Key Part Number 505-ADM3491ARZ-REELDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADM3491ARZ-REEL
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADM348x,9x
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin ADM3485/ADM3491 24/Jul/2017
HTML Datasheet ADM348x,9x
EDA / CAD Models ADM3491ARZ-REEL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ADM3491
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADM3491ARZ

IC TRANSCEIVER FULL 1/1 14SOIC

Analog Devices Inc.

¥474.00000 Details

ADM3202ARNZ

IC TRANSCEIVER FULL 2/2 16SOIC

Analog Devices Inc.

¥350.00000 Details
Additional Resources
Standard Package 1
Other Names 505-ADM3491ARZ-REELDKR
ADM3491ARZ-REELDKR
ADM3491ARZ-REELDKR-ND