JPY | USD
Favorite

ADM3202ARUZ-REEL7 2/2 Transceiver Full RS232 16-TSSOP
Price & Procurement
5,316 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336
10 301.50000 ¥3,015
25 284.48000 ¥7,112
100 227.57000 ¥22,757
250 199.12800 ¥49,782
500 193.44000 ¥96,720

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADM3202ARUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,316 - Immediate
  • Unit Price: ¥149.13900
  • Cut Tape (CT)  : ADM3202ARUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,316 - Immediate
  • Unit Price: ¥336.00000
  • Cut Tape (CT)  : ADM3202ARUZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,720 - Immediate
  • Unit Price: ¥336.00000
  • Digi-Reel®  : ADM3202ARUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,720 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : ADM3202ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 - Immediate
  • Unit Price: ¥326.00000

ADM3202ARUZ-REEL7

Datasheet
Digi-Key Part Number ADM3202ARUZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADM3202ARUZ-REEL7
Copy  
Description IC TRANSCEIVER FULL 2/2 16TSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy  
Documents & Media
Datasheets ADM3202,22, ADM1385
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Alternate Wafer Fab 17/Jul/2015
HTML Datasheet ADM3202,22, ADM1385
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 400mV
Data Rate 460Kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADM3202
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G17DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

¥47.00000 Details

EZA-EG2A50AX

VARISTOR 0402

Panasonic Electronic Components

¥51.00000 Details

ECS-221-18-23A-EN-TR

CRYSTAL 22.1184MHZ 18PF SMD

ECS Inc.

¥130.00000 Details

219-4MSTR

SWITCH SLIDE DIP SPST 100MA 20V

CTS Electrocomponents

¥106.00000 Details

MCP1726-1202E/MF

IC REG LINEAR 1.2V 1A 8DFN

Microchip Technology

¥79.00000 Details

PBC05DAAN

CONN HEADER VERT 10POS 2.54MM

Sullins Connector Solutions

¥92.00000 Details
Additional Resources
Standard Package 1
Other Names ADM3202ARUZ-REEL7DKR