JPY | USD
Favorite

ADL5721ACPZN-R7 RF Amplifier IC 5.9GHz ~ 8.5GHz 8-LFCSP (2x2)
Price & Procurement
3,087 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 2,361.00000 ¥2,361
10 2,179.50000 ¥21,795
25 1,997.88000 ¥49,947
100 1,846.50000 ¥184,650
250 1,755.69200 ¥438,923

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADL5721ACPZN-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥1,634.61000
  • Digi-Reel®  : ADL5721ACPZN-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,087 - Immediate
  • Unit Price: Digi-Reel®

ADL5721ACPZN-R7

Datasheet
Digi-Key Part Number ADL5721ACPZN-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADL5721ACPZN-R7
Copy  
Description IC RF AMP 5.9GHZ-8.5GHZ 8LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Amplifier IC 5.9GHz ~ 8.5GHz 8-LFCSP (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 5.9GHz ~ 8.5GHz
P1dB -10dBm
Gain 25dB
Noise Figure 1.7dB
RF Type -
Voltage - Supply 3.3V
Current - Supply 74mA
Test Frequency -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP (2x2)
Base Part Number ADL5721
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

ADL5721-EVALZ

EVALUATION BOARD FOR ADL5721

Analog Devices Inc.

¥29,905.00000 Details
You May Also Be Interested In

LTC5549IUDB#TRMPBF

IC MIXER 2GHZ-14GHZ 12QFN

Linear Technology/Analog Devices

¥2,709.00000 Details
Additional Resources
Standard Package 1
Other Names ADL5721ACPZN-R7CT