JPY | USD
Favorite

ADG904BCPZ-REEL7 1 Circuit IC Switch 4:1 20-LFCSP-WQ (4x4)
Price & Procurement
5,850 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 562.00000 ¥562
10 504.20000 ¥5,042
25 476.64000 ¥11,916
100 391.91000 ¥39,191
250 351.66000 ¥87,915
500 338.94800 ¥169,474

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADG904BCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ¥307.17200
  • Cut Tape (CT)  : ADG904BCPZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,850 - Immediate
  • Unit Price: ¥562.00000
  • Tray  : ADG904BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,555 - Immediate
  • Unit Price: ¥562.00000
  • Tape & Reel (TR)  : ADG904BCPZ-REEL-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥307.17220

ADG904BCPZ-REEL7

Datasheet
Digi-Key Part Number ADG904BCPZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG904BCPZ-REEL7
Copy  
Description IC MULTIPLEXER 4X1 20LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 4:1 20-LFCSP-WQ (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) -
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.65V ~ 2.75V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 10ns, 16ns
-3db Bandwidth 2.5GHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 2pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -58dB @ 100MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Base Part Number ADG904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-ADG904REBZ

BOARD EVALUATION FOR ADG904

Analog Devices Inc.

¥6,560.00000 Details
You May Also Be Interested In

ADG904BRUZ-REEL7

IC MULTIPLEXER 4X1 20TSSOP

Analog Devices Inc.

¥562.00000 Details

TMUX1204DQAR

IC SWITCH

Texas Instruments

¥100.00000 Details
Additional Resources
Standard Package 1
Other Names ADG904BCPZ-REEL7DKR