ADG802BRTZ-500RL7 1 Circuit IC Switch 1:1 300mOhm SOT-23-6
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 359.00000 ¥359
10 323.10000 ¥3,231
25 305.40000 ¥7,635
100 264.67000 ¥26,467
250 251.10000 ¥62,775

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ADG802BRTZ-500RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: ¥359.00000
  • Cut Tape (CT)  : ADG802BRTZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 97 - Immediate
  • Unit Price: ¥359.00000

ADG802BRTZ-500RL7

Datasheet
Digi-Key Part Number ADG802BRTZ-500RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG802BRTZ-500RL7
Copy  
Description IC SWITCH SPST SOT23-6
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1 Circuit IC Switch 1:1 300mOhm SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 300mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 45ns, 15ns
-3db Bandwidth 12MHz
Charge Injection 50pC
Channel Capacitance (CS(off), CD(off)) 180pF, 180pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADG802
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG801BRTZ-500RL7

IC SWITCH SPST SOT23-6

Analog Devices Inc.

¥345.00000 Details

OPA388IDBVT

IC OPAMP ZER-DRIFT 1CIRC SOT23-5

Texas Instruments

¥359.00000 Details

D2530-6V0C-AR-WF

CONN HEADER SMD 30POS 2.54MM

3M

¥485.00000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

¥25.00000 Details

BLM15AX221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

¥12.00000 Details

744231091

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

¥125.00000 Details
Additional Resources
Standard Package 1
Other Names ADG802BRTZ-500RL7DKR