ADG801BRTZ-REEL 1 Circuit IC Switch 1:1 300mOhm SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 346.00000 ¥346
10 311.00000 ¥3,110
25 293.44000 ¥7,336
100 249.98000 ¥24,998
250 234.72400 ¥58,681
500 205.38200 ¥102,691
1,000 182.68500 ¥182,685

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

ADG801BRTZ-REEL

Datasheet
Digi-Key Part Number 505-ADG801BRTZ-REELDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG801BRTZ-REEL
Copy  
Description IC SWITCH SPST SOT23-6
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1 Circuit IC Switch 1:1 300mOhm SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets ADG801,02
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Mult Devices 27/Mar/2019
EDA / CAD Models ADG801BRTZ-REEL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 300mOhm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 45ns, 15ns
-3db Bandwidth 12MHz
Charge Injection 50pC
Channel Capacitance (CS(off), CD(off)) 180pF, 180pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADG801
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG801BRTZ-500RL7

IC SWITCH SPST SOT23-6

Analog Devices Inc.

¥346.00000 Details

ADG801BRTZ-REEL7

IC SWITCH SPST SOT23-6

Analog Devices Inc.

¥346.00000 Details
Additional Resources
Standard Package 1
Other Names 505-ADG801BRTZ-REELDKR