JPY | USD

ADG702BRTZ-REEL7 1 Circuit IC Switch 1:1 3Ohm SOT-23-6
Price & Procurement
6,176 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 352.00000 ¥352
10 316.00000 ¥3,160
25 298.04000 ¥7,451
100 253.92000 ¥25,392
250 238.42800 ¥59,607
500 208.62200 ¥104,311
1,000 172.86000 ¥172,860

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADG702BRTZ-REEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥168.69833
  • Digi-Reel®  : ADG702BRTZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,176 - Immediate
  • Unit Price: Digi-Reel®

ADG702BRTZ-REEL7

Datasheet
Digi-Key Part Number ADG702BRTZ-REEL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADG702BRTZ-REEL7
Copy  
Description IC SWITCH SPST SOT23-6
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1 Circuit IC Switch 1:1 3Ohm SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 3Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 1.8V ~ 5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ)
-3db Bandwidth 200MHz
Charge Injection 5pC
Channel Capacitance (CS(off), CD(off)) 17pF, 17pF
Current - Leakage (IS(off)) (Max) 10pA (Typ)
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ADG702
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADM1485ARMZ

IC TRANSCEIVER HALF 1/1 8MSOP

Analog Devices Inc.

¥492.00000 Details

ADG702LBRTZ-REEL7

IC SWITCH SPST SOT23-6

Analog Devices Inc.

¥256.00000 Details

AD7940BRJZ-REEL7

IC ADC 14BIT SAR SOT23-6

Analog Devices Inc.

¥1,373.00000 Details

AD5626BRMZ

IC DAC 12BIT V-OUT 8MSOP

Analog Devices Inc.

¥585.00000 Details
Additional Resources
Standard Package 1
Other Names ADG702BRTZ-REEL7CT
ADG702BRTZREEL7