JPY | USD
Favorite

ADG1402BRMZ-REEL7 1 Circuit IC Switch 1:1 1.3Ohm 8-MSOP
Price & Procurement
2,295 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 480.00000 ¥480
10 431.20000 ¥4,312
25 407.60000 ¥10,190
100 335.15000 ¥33,515
250 300.72800 ¥75,182
500 289.85600 ¥144,928

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADG1402BRMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥260.46600
  • Tube  : ADG1402BRMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,034 - Immediate
  • Unit Price: ¥476.00000

ADG1402BRMZ-REEL7

Datasheet
Digi-Key Part Number ADG1402BRMZ-REEL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADG1402BRMZ-REEL7
Copy  
Description IC SWITCH SPST 1OHM RON 8MSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 Circuit IC Switch 1:1 1.3Ohm 8-MSOP

Copy  
Documents & Media
Datasheets ADG1401,02
Featured Product Analog Devices IoT and the Intelligence of Things
Sensor Signal Chain
PCN Assembly/Origin Assembly Site Addition 05/Jan/2015
HTML Datasheet ADG1401,02
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 1.3Ohm
Channel-to-Channel Matching (ΔRon) 200mOhm
Voltage - Supply, Single (V+) 5V ~ 16.5V
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth 120MHz
Charge Injection -12pC
Channel Capacitance (CS(off), CD(off)) 36pF, 41pF
Current - Leakage (IS(off)) (Max) 400pA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ADG1402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8066ARMZ-REEL7

IC OPAMP VFB 2 CIRCUIT 8MSOP

Analog Devices Inc.

¥719.00000 Details

ADG1411YRUZ-REEL7

IC SWITCH QUAD SPST 16TSSOP

Analog Devices Inc.

¥847.00000 Details

ADG1402BRMZ

IC SWITCH SPST 1OHM RON 8MSOP

Analog Devices Inc.

¥476.00000 Details
Additional Resources
Standard Package 1
Other Names ADG1402BRMZ-REEL7CT