JPY | USD
Favorite

ADF4108BCPZ-RL7
Price & Procurement
1,180 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 937.00000 ¥937
10 846.60000 ¥8,466
25 807.20000 ¥20,180
100 700.88000 ¥70,088
250 669.37600 ¥167,344
500 610.31400 ¥305,157

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : ADF4108BCPZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 208 - Immediate
  • Unit Price: ¥937.00000
  • Tape & Reel (TR)  : ADF4108BCPZ-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥570.93933
  • Cut Tape (CT)  : ADF4108BCPZ-RL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,180 - Immediate
  • Unit Price: ¥937.00000
  • Tape & Reel (TR)  : ADF4108BCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥570.93960

ADF4108BCPZ-RL7

Datasheet
Digi-Key Part Number ADF4108BCPZ-RL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADF4108BCPZ-RL7
Copy  
Description IC PLL FREQUENCY SYNTH 20-LFCSP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Clock/Frequency Synthesizer (RF)
PLL Yes
Input CMOS, TTL
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output Yes/No
Frequency - Max 8GHz
Divider/Multiplier No/No
Voltage - Supply 3.2V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad, CSP
Supplier Device Package 20-LFCSP-WQ (4x4)
Base Part Number ADF4108
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ADF4108BCPZ-RL7DKR