ADCMP361WYRJZ-RL7 Comparator with Voltage Reference Differential, Open-Drain SOT-23-5
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 459.00000 ¥459

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

ADCMP361WYRJZ-RL7

Datasheet
Digi-Key Part Number ADCMP361WYRJZ-RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADCMP361WYRJZ-RL7
Copy  
Description IC COMPARATOR SINGLE OD SOT23-5
Copy  
Detailed Description

Comparator with Voltage Reference Differential, Open-Drain SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets ADCMP361
Other Related Documents Tape and Reel Packaging
EDA / CAD Models ADCMP361WYRJZ-RL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive, ADI0012
Packaging Digi-Reel® 
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type Differential, Open-Drain
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.005µA @ 1.7V
Current - Output (Typ) -
Current - Quiescent (Max) 10µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 10µs
Hysteresis 13.5mV
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number ADCMP361
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADCMP361WYRJZ-RL7DKR