ADCMP361WYRJZ-RL7 Comparator with Voltage Reference Differential, Open-Drain SOT-23-5
Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 459.00000 ¥459

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ADCMP361WYRJZ-RL7

Datasheet
Digi-Key Part Number ADCMP361WYRJZ-RL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADCMP361WYRJZ-RL7
Copy  
Description IC COMPARATOR SINGLE OD SOT23-5
Copy  
Detailed Description

Comparator with Voltage Reference Differential, Open-Drain SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets ADCMP361
Other Related Documents Tape and Reel Packaging
EDA / CAD Models ADCMP361WYRJZ-RL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive, ADI0012
Packaging Cut Tape (CT) 
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type Differential, Open-Drain
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.005µA @ 1.7V
Current - Output (Typ) -
Current - Quiescent (Max) 10µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 10µs
Hysteresis 13.5mV
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number ADCMP361
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ADCMP361WYRJZ-RL7CT
ADCMP361WYRJZRL7