ADA4940-2ACPZ-R2 ADC Driver IC Driver 24-LFCSP-WQ (4x4)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,156.00000 ¥1,156
10 1,044.10000 ¥10,441
25 995.56000 ¥24,889
100 864.44000 ¥86,444

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADA4940-2ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥531.10580

ADA4940-2ACPZ-R2

Datasheet
Digi-Key Part Number ADA4940-2ACPZ-R2CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADA4940-2ACPZ-R2
Copy  
Description IC OPAMP DIFF 2 CIRCUIT 24LFCSP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

ADC Driver IC Driver 24-LFCSP-WQ (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type ADC Driver
Applications Driver
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
Base Part Number ADA4940
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTC1863LIGN#PBF

IC ADC 12BIT SAR 16SSOP

Analog Devices Inc.

¥1,310.00000 Details

ADP7104ACPZ-3.3-R7

IC REG LINEAR 3.3V 500MA 8LFCSP

Analog Devices Inc.

¥551.00000 Details

ADP7104ACPZ-5.0-R7

IC REG LINEAR 5V 500MA 8LFCSP

Analog Devices Inc.

¥551.00000 Details

HMC383LC4

IC RF AMP GP 12GHZ-30GHZ 24SMT

Analog Devices Inc.

¥8,250.00000 Details

HMC656LP2E

RF ATTENUATOR 10DB 50OHM 6TDFN

Analog Devices Inc.

¥819.00000 Details

LT3045IDD#PBF

IC REG LINEAR 0V 500MA 10DFN

Analog Devices Inc.

¥916.00000 Details
Additional Resources
Standard Package 1
Other Names ADA4940-2ACPZ-R2CT