JPY | USD

ADA4891-4ARUZ-R7 CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 367.00000 ¥367.00
10 328.90000 ¥3,289.00
25 311.00000 ¥7,775.00
100 269.54000 ¥26,954.00
250 255.71200 ¥63,928.00
500 229.44800 ¥114,724.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : ADA4891-4ARUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥368.00000
  • Tape & Reel (TR)  : ADA4891-4ARUZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥216.21440

ADA4891-4ARUZ-R7

Datasheet
Digi-Key Part Number ADA4891-4ARUZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADA4891-4ARUZ-R7
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 210V/µs
Gain Bandwidth Product 105MHz
-3db Bandwidth 220MHz
Current - Input Bias 2pA
Voltage - Input Offset 2.5mV
Current - Supply 4.4mA (x4 Channels)
Current - Output / Channel 125mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number ADA4891
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADA4891-4ARUZ

IC OPAMP GP 4 CIRCUIT 14TSSOP

Analog Devices Inc.

¥368.00000 Details

TLV3544IPWR

IC CMOS 4 CIRCUIT 14TSSOP

Texas Instruments

¥377.00000 Details

ADA4891-4ARZ-R7

IC OPAMP GP 4 CIRCUIT 14SOIC

Analog Devices Inc.

¥368.00000 Details
Additional Resources
Standard Package 1
Other Names ADA4891-4ARUZ-R7DKR