JPY | USD

ADA4857-1YCPZ-R7 Voltage Feedback Amplifier 1 Circuit 8-LFCSP-VD (3x3)
Price & Procurement
7,318 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 514.00000 ¥514.00
10 461.60000 ¥4,616.00
25 436.40000 ¥10,910.00
100 378.22000 ¥37,822.00
250 358.82800 ¥89,707.00
500 321.97600 ¥160,988.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ADA4857-1YCPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥301.92067
  • Cut Tape (CT)  : ADA4857-1YCPZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,318 - Immediate
  • Unit Price: ¥514.00000
  • Tape & Reel (TR)  : ADA4857-1YCPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥301.92080

ADA4857-1YCPZ-R7

Datasheet
Digi-Key Part Number ADA4857-1YCPZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADA4857-1YCPZ-R7
Copy  
Description IC OPAMP VFB 1 CIRCUIT 8LFCSP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-LFCSP-VD (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 2800V/µs
-3db Bandwidth 850MHz
Current - Input Bias 2µA
Voltage - Input Offset 2mV
Current - Supply 5mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 10.5V, ±2.25V ~ 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-VD (3x3)
Base Part Number ADA4857
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADA4940-2ACPZ-R2

IC OPAMP DIFF 2 CIRCUIT 24LFCSP

Analog Devices Inc.

¥1,162.00000 Details

PCA9546ARGVR

IC INTERFACE SPECIALIZED 16VQFN

Texas Instruments

¥200.00000 Details

AD5686BCPZ-RL7

IC DAC 16BIT V-OUT 16LFCSP

Analog Devices Inc.

¥2,375.00000 Details

LT1801IMS8#TRPBF

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

¥790.00000 Details

MAX6070BAUT21+T

IC VREF SERIES 0.08% SOT23-6

Maxim Integrated

¥255.00000 Details

ADP7183ACPZN-R7

IC REG LIN NEG ADJ 300MA 8LFCSP

Analog Devices Inc.

¥480.00000 Details
Additional Resources
Standard Package 1
Other Names ADA4857-1YCPZ-R7DKR