JPY | USD

AD9214BRSZ-RL80 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,500 1,777.54800 ¥2,666,322

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 505-AD9214BRSZ-80-ND
  • Minimum Quantity: 1
  • Quantity Available: 47 - Immediate
  • Unit Price: ¥2,389.00000

AD9214BRSZ-RL80

Datasheet
Digi-Key Part Number AD9214BRSZ-RL80TR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD9214BRSZ-RL80
Copy  
Description IC ADC 10BIT PIPELINED 28SSOP
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 80M
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type Internal
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Mounting Type Surface Mount
Base Part Number AD9214
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,500
Other Names AD9214BRSZ-RL80-ND
AD9214BRSZ-RL80TR