JPY | USD

AD8571ARZ-REEL7 Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
42 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 427.00000 ¥427.00
10 384.10000 ¥3,841.00
25 363.24000 ¥9,081.00
100 314.78000 ¥31,478.00
250 298.63600 ¥74,659.00
500 267.96600 ¥133,983.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : AD8571ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 387 - Immediate
  • Unit Price: ¥427.00000
  • Tape & Reel (TR)  : AD8571ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥251.27600
  • Cut Tape (CT)  : AD8571ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: ¥427.00000
  • Tape & Reel (TR)  : AD8571ARZ-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥251.27600

AD8571ARZ-REEL7

Datasheet
Digi-Key Part Number AD8571ARZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8571ARZ-REEL7
Copy  
Description IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.4V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 10pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8571
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8571ARZ

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Analog Devices Inc.

¥427.00000 Details

AD8538AUJZ-REEL7

IC OPAMP ZERO-DRIFT 1 CIRC TSOT5

Analog Devices Inc.

¥184.00000 Details

ADS7946SRTER

IC ADC 14BIT SAR 16WQFN

Texas Instruments

¥1,042.00000 Details

AD8551ARZ-REEL7

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Analog Devices Inc.

¥455.00000 Details
Additional Resources
Standard Package 1
Other Names AD8571ARZ-REEL7DKR