JPY | USD
Favorite

AD8551ARZ-REEL7 Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
3,745 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 363.00000 ¥363
10 326.10000 ¥3,261
25 308.28000 ¥7,707
100 253.46000 ¥25,346
250 227.43200 ¥56,858
500 219.21200 ¥109,606

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8551ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥198.66000
  • Cut Tape (CT)  : AD8551ARZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,745 - Immediate
  • Unit Price: ¥363.00000
  • Tube  : AD8551ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,721 - Immediate
  • Unit Price: ¥363.00000
  • Tape & Reel (TR)  : AD8551ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥198.66040
  • Cut Tape (CT)  : AD8551ARZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,041 - Immediate
  • Unit Price: ¥363.00000
  • Digi-Reel®  : AD8551ARZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,041 - Immediate
  • Unit Price: Digi-Reel®

AD8551ARZ-REEL7

Datasheet
Digi-Key Part Number AD8551ARZ-REEL7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8551ARZ-REEL7
Copy  
Description IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.4V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 10pA
Voltage - Input Offset 1µV
Current - Supply 850µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8551
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA114BP

IC INST AMP 1 CIRCUIT 8DIP

Texas Instruments

¥1,547.00000 Details

AD8551ARZ-REEL

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Analog Devices Inc.

¥363.00000 Details

AD1580BKSZ-REEL7

IC VREF SHUNT 0.2% SC70-3

Analog Devices Inc.

¥275.00000 Details

AD8532ARZ-REEL7

IC OPAMP GP 2 CIRCUIT 8SOIC

Analog Devices Inc.

¥152.00000 Details
Additional Resources
Standard Package 1
Other Names AD8551ARZ-REEL7DKR