JPY | USD
Favorite

AD8402ARZ10-REEL Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC
Price & Procurement
4,223 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 573.00000 ¥573
10 514.60000 ¥5,146
25 486.52000 ¥12,163
100 400.05000 ¥40,005
250 358.96400 ¥89,741
500 345.99200 ¥172,996
1,000 313.55500 ¥313,555

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8402ARZ10-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 4,223 - Immediate
  • Unit Price: ¥313.55440
  • Digi-Reel®  : AD8402ARZ10-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,223 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD8402ARZ10-ND
  • Minimum Quantity: 1
  • Quantity Available: 456 - Immediate
  • Unit Price: ¥573.00000

AD8402ARZ10-REEL

Datasheet
Digi-Key Part Number AD8402ARZ10-REELCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8402ARZ10-REEL
Copy  
Description IC DGTL POT 10KOHM 256TAP 14SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 500ppm/°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 200
Base Part Number AD8402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

EVAL-SDP-CB1Z

BOARD EVALUATION FOR SDP-CB1

Analog Devices Inc.

¥12,318.00000 Details
You May Also Be Interested In

AD8402ARZ10

IC DGTL POT 10KOHM 256TAP 14SOIC

Analog Devices Inc.

¥573.00000 Details
Additional Resources
Standard Package 1
Other Names AD8402ARZ10-REELCT