JPY | USD

AD8276ARZ-R7 Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
1,704 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 341.00000 ¥341.00
10 306.70000 ¥3,067.00
25 290.00000 ¥7,250.00
100 251.34000 ¥25,134.00
250 238.44800 ¥59,612.00
500 213.95800 ¥106,979.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD8276ARZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 955 - Immediate
  • Unit Price: ¥200.63100
  • Cut Tape (CT)  : AD8276ARZ-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,704 - Immediate
  • Unit Price: ¥341.00000
  • Tube  : AD8276ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 922 - Immediate
  • Unit Price: ¥341.00000
  • Tape & Reel (TR)  : AD8276ARZ-RLTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥200.63120

AD8276ARZ-R7

Datasheet
Digi-Key Part Number AD8276ARZ-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8276ARZ-R7
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.1V/µs
Gain Bandwidth Product 550kHz
Voltage - Input Offset 100µV
Current - Supply 200µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±2V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8276
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8603AUJZ-R2

IC OPAMP GP 1 CIRCUIT TSOT5

Analog Devices Inc.

¥366.00000 Details

INA143UA/2K5

IC OPAMP DIFF 1 CIRCUIT 8SOIC

Texas Instruments

¥358.00000 Details

MAX4238ASA+

IC OPAMP GP 1 CIRCUIT 8SOIC

Maxim Integrated

¥243.00000 Details

BCR401UE6327HTSA1

IC LED DRIVER LINEAR SC-74-6

Infineon Technologies

¥55.00000 Details

BTS436L2GATMA1

IC PWR SWITCH N-CHAN 1:1 TO263-5

Infineon Technologies

¥543.00000 Details

TLF9UAH103WR23K1

CMC 10MH 230MA 2LN TH

Taiyo Yuden

¥105.00000 Details
Additional Resources
Standard Package 1
Other Names AD8276ARZ-R7DKR