JPY | USD
Favorite

AD8235ACBZ-P7 Instrumentation Amplifier 1 Circuit Rail-to-Rail 11-WLCSP (1.57x2.04)
Price & Procurement
7,423 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 482.00000 ¥482
10 432.90000 ¥4,329
25 409.32000 ¥10,233
100 336.55000 ¥33,655
250 301.98800 ¥75,497
500 291.07200 ¥145,536
1,000 263.78400 ¥263,784

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8235ACBZ-P7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥263.78400
  • Digi-Reel®  : AD8235ACBZ-P7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,423 - Immediate
  • Unit Price: Digi-Reel®

AD8235ACBZ-P7

Datasheet
Digi-Key Part Number AD8235ACBZ-P7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD8235ACBZ-P7
Copy  
Description IC INST AMP 1 CIRCUIT 11WLCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 11-WLCSP (1.57x2.04)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.011V/µs
-3db Bandwidth 23kHz
Current - Input Bias 1pA
Voltage - Input Offset 2.5mV
Current - Supply 30µA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 11-WFBGA, WLCSP
Supplier Device Package 11-WLCSP (1.57x2.04)
Base Part Number AD8235
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74AUP1G332GW,125

IC GATE OR 1CH 3-INP 6TSSOP

Nexperia USA Inc.

¥65.00000 Details

ADR3412ARJZ-R2

IC VREF SERIES 0.1% SOT23-6

Analog Devices Inc.

¥470.00000 Details

MPC5566MVR132

IC MCU 32BIT 3MB FLASH 416PBGA

NXP USA Inc.

¥7,738.00000 Details

SP725ABTG

TVS ARRAY ESD 4CH 2-30V 8SOIC

Littelfuse Inc.

¥326.00000 Details

EN6347QI

DC DC CONVERTER 0.6-6.24V

Intel

¥795.00000 Details

ADA4505-1ACBZ-R7

IC OPAMP VFB 1 CIRCUIT 6WLCSP

Analog Devices Inc.

¥154.00000 Details
Additional Resources
Standard Package 1
Other Names AD8235ACBZ-P7CT