AD8065ARZ-REEL Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 543.00000 ¥543
10 487.30000 ¥4,873
25 460.68000 ¥11,517
100 399.28000 ¥39,928
250 378.80400 ¥94,701
500 339.89800 ¥169,949
1,000 318.72800 ¥318,728

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8065ARZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥318.72800
  • Tape & Reel (TR)  : AD8065ARZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥318.72800
  • Tube  : AD8065ARZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥543.00000

AD8065ARZ-REEL

Datasheet
Digi-Key Part Number AD8065ARZ-REELCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8065ARZ-REEL
Copy  
Description IC OPAMP VFB 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series FastFET™
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 180V/µs
-3db Bandwidth 145MHz
Current - Input Bias 3pA
Voltage - Input Offset 400µV
Current - Supply 6.6mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 5V ~ 24V, ±2.5V ~ 12V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8065
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL-CN0369SDPZ

EVAL BOARD CN0369

Analog Devices Inc.

¥33,127.00000 Details
You May Also Be Interested In

AD8065ARZ

IC OPAMP VFB 1 CIRCUIT 8SOIC

Analog Devices Inc.

¥543.00000 Details

AD8065ARZ-REEL7

IC OPAMP VFB 1 CIRCUIT 8SOIC

Analog Devices Inc.

¥543.00000 Details

AD8065WARTZ-R7

IC OPAMP VFB 1 CIRCUIT SOT23-5

Analog Devices Inc.

¥543.00000 Details
Additional Resources
Standard Package 1
Other Names AD8065ARZ-REELCT