AD8014ARTZ-REEL7 Current Feedback Amplifier 1 Circuit SOT-23-5
Price & Procurement
1,222 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 343.00000 ¥343
10 308.30000 ¥3,083
25 291.40000 ¥7,285
100 252.54000 ¥25,254
250 239.58400 ¥59,896
500 214.97800 ¥107,489
1,000 201.58800 ¥201,588

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : AD8014ARTZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,222 - Immediate
  • Unit Price: ¥343.00000

AD8014ARTZ-REEL7

Datasheet
Digi-Key Part Number AD8014ARTZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8014ARTZ-REEL7
Copy  
Description IC OPAMP CFA 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Current Feedback Amplifier 1 Circuit SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 4600V/µs
-3db Bandwidth 480MHz
Current - Input Bias 5µA
Voltage - Input Offset 2mV
Current - Supply 1.15mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 4.5V ~ 12V, ±2.25V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number AD8014
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1761ES5-BYP#TRMPBF

IC REG LIN POS ADJ 100MA TSOT23

Analog Devices Inc.

¥350.00000 Details

AD8361ARTZ-RL7

IC RF DETECT 100MHZ-2.5GHZ SOT23

Analog Devices Inc.

¥1,222.00000 Details

SN74AHCT1G00DBVR

IC GATE NAND 1CH 2-INP SOT23-5

Texas Instruments

¥47.00000 Details

MAX4544EUT+T

IC SWITCH SPDT SOT23-6

Maxim Integrated

¥276.00000 Details

SMS3922-079LF

RF DIODE SCHOTTKY 8V 75MW SC79

Skyworks Solutions Inc.

¥86.00000 Details

PBHV9040T,215

TRANS PNP 400V 0.25A SOT23-3

Nexperia USA Inc.

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names AD8014ARTZ-REEL7DKR