JPY | USD

AD8005ARTZ-REEL7 Current Feedback Amplifier 1 Circuit SOT-23-5
Price & Procurement
3,198 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 475.00000 ¥475.00
10 425.90000 ¥4,259.00
25 402.60000 ¥10,065.00
100 348.94000 ¥34,894.00
250 331.04800 ¥82,762.00
500 297.04800 ¥148,524.00
1,000 278.54600 ¥278,546.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : AD8005ARTZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,198 - Immediate
  • Unit Price: ¥475.00000

AD8005ARTZ-REEL7

Datasheet
Digi-Key Part Number AD8005ARTZ-REEL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8005ARTZ-REEL7
Copy  
Description IC OPAMP CFA 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Feedback Amplifier 1 Circuit SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 280V/µs
-3db Bandwidth 270MHz
Current - Input Bias 5µA
Voltage - Input Offset 5mV
Current - Supply 400µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 4V ~ 12V, ±2V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number AD8005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8009JRTZ-REEL7

IC OPAMP CFA 1 CIRCUIT SOT23-5

Analog Devices Inc.

¥511.00000 Details

LTC6752ISC6-4#TRMPBF

IC COMP R-R CMOS 280MHZ SC70-6

Analog Devices Inc.

¥541.00000 Details

LTC3613IWKH#PBF

IC REG BUCK ADJUSTABLE 15A 56QFN

Analog Devices Inc.

¥2,572.00000 Details

LT1812IS5#TRMPBF

IC OPAMP VFB 1 CIRCUIT TSOT23-5

Analog Devices Inc.

¥355.00000 Details
Additional Resources
Standard Package 1
Other Names AD8005ARTZ-REEL7DKR