AD7998BRUZ-1REEL 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,468.00000 ¥1,468
10 1,326.00000 ¥13,260
25 1,264.40000 ¥31,610
100 1,097.86000 ¥109,786
250 1,048.51200 ¥262,128
500 960.07000 ¥480,035

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tube  : AD7998BRUZ-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥1,468.00000

AD7998BRUZ-1REEL

Datasheet
Digi-Key Part Number AD7998BRUZ-1REELDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD7998BRUZ-1REEL
Copy  
Description IC ADC 12BIT SAR 20TSSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 188k
Number of Inputs 8
Input Type Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Mounting Type Surface Mount
Base Part Number AD7998
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD7998BRUZ-1

IC ADC 12BIT SAR 20TSSOP

Analog Devices Inc.

¥1,468.00000 Details

AD7998BRUZ-0REEL

IC ADC 12BIT SAR 20TSSOP

Analog Devices Inc.

¥1,370.00000 Details

AD7291BCPZ

IC ADC 12BIT SAR 20LFCSP

Analog Devices Inc.

¥1,186.00000 Details
Additional Resources
Standard Package 1
Other Names AD7998BRUZ-1REELDKR