JPY | USD

AD7768-4BSTZ-RL 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 64-LQFP (10x10)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,667.00000 ¥2,667.00
10 2,459.00000 ¥24,590.00
25 2,348.56000 ¥58,714.00
100 2,150.46000 ¥215,046.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD7768-4BSTZ-RLTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥2,150.45533
  • Tray  : AD7768-4BSTZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥2,667.00000

AD7768-4BSTZ-RL

Datasheet
Digi-Key Part Number AD7768-4BSTZ-RLCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD7768-4BSTZ-RL
Copy  
Description IC ADC 24BIT SIGMA-DELTA 64LQFP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 64-LQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 256k
Number of Inputs 4
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 4
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2V ~ 5.5V
Voltage - Supply, Digital -
Features Simultaneous Sampling
Operating Temperature -40°C ~ 105°C
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Mounting Type Surface Mount
Base Part Number AD7768
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

EVAL-AD7768-4FMCZ

BOARD EVAL FOR AD7768

Analog Devices Inc.

¥15,274.00000 Details

ADA4254ACPZ-R7

IC OPAMP ZER-DRIFT 1CIRC 28LFCSP

Analog Devices Inc.

¥822.00000 Details

ADA4254ACPZ-R7

IC OPAMP ZER-DRIFT 1CIRC 28LFCSP

Analog Devices Inc.

Digi-Reel® Details

ADA4254ACPZ-R7

IC OPAMP ZER-DRIFT 1CIRC 28LFCSP

Analog Devices Inc.

¥537.61400 Details

ADA4254ARUZ-R7

IC OPAMP ZER-DRIFT 1CIRC 24TSSOP

Analog Devices Inc.

¥537.61400 Details

ADA4254ARUZ-RL

IC OPAMP ZER-DRIFT 1CIRC 24TSSOP

Analog Devices Inc.

¥537.61400 Details
Associated Product

EVAL-SDP-CH1Z

BOARD EVAL SDP CH1Z

Analog Devices Inc.

¥25,548.00000 Details
You May Also Be Interested In

AD7768-4BSTZ

IC ADC 24BIT SIGMA-DELTA 64LQFP

Analog Devices Inc.

¥2,667.00000 Details

AD7768-1BCPZ

IC ADC 24BIT SIGMA-DELTA 28LFCSP

Analog Devices Inc.

¥1,606.00000 Details

AD7768-4BSTZ-RL7

IC ADC 24BIT SIGMA-DELTA 64LQFP

Analog Devices Inc.

¥2,667.00000 Details

EVAL-AD7768-4FMCZ

BOARD EVAL FOR AD7768

Analog Devices Inc.

¥15,274.00000 Details

AD5686BCPZ-RL7

IC DAC 16BIT V-OUT 16LFCSP

Analog Devices Inc.

¥2,375.00000 Details

AD5272BCPZ-100-RL7

IC DGTL POT 100KOHM 10LFCSP

Analog Devices Inc.

¥544.00000 Details
Additional Resources
Standard Package 1
Other Names AD7768-4BSTZ-RLCT