JPY | USD

AD7478ARTZ-500RL7 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 414.00000 ¥414.00
10 372.30000 ¥3,723.00
25 351.96000 ¥8,799.00
100 305.03000 ¥30,503.00
250 289.37600 ¥72,344.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AD7478ARTZREEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥192.83967
  • Cut Tape (CT)  : AD7478ARTZREEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: ¥366.00000
  • Digi-Reel®  : AD7478ARTZREEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: Digi-Reel®

AD7478ARTZ-500RL7

Datasheet
Digi-Key Part Number AD7478ARTZ-500RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD7478ARTZ-500RL7
Copy  
Description IC ADC 8BIT SAR SOT23-6
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI, DSP
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
Base Part Number AD7478
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AD7478ARTZ-500RL7DKR