Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 360.00000 ¥360
10 324.30000 ¥3,243
25 305.88000 ¥7,647
100 260.61000 ¥26,061
250 244.71200 ¥61,178
500 214.12200 ¥107,061

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

AD5274BCPZ-100-RL7

Datasheet
Digi-Key Part Number AD5274BCPZ-100-RL7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD5274BCPZ-100-RL7
Copy  
Description IC DGTL POT 100KOHM 10LFCSP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I²C Interface 10-LFCSP-WD (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets AD5272,74
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet AD5272,74
EDA / CAD Models AD5274BCPZ-100-RL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features Selectable Address
Tolerance ±1%
Temperature Coefficient (Typ) 5ppm/°C
Mounting Type Surface Mount
Supplier Device Package 10-LFCSP-WD (3x3)
Package / Case 10-VFDFN Exposed Pad, CSP
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 35
Base Part Number AD5274
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

EVAL-SDP-CB1Z

BOARD EVALUATION FOR SDP-CB1

Analog Devices Inc.

¥12,681.00000 Details
You May Also Be Interested In

TPS75105DSKR

IC LED DRIVER LIN DIM 25MA 10SON

Texas Instruments

¥199.00000 Details

STM32L496RGT6

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

¥1,598.00000 Details

TCD1304DG(8Z,AW)

CCD SENSOR/LINEAR PB-F/DIGITAL L

Toshiba Semiconductor and Storage

¥2,189.05000 Details

INA290A2IDCKR

INA290A2IDCKR

Texas Instruments

¥347.00000 Details

AD5274BRMZ-20-RL7

IC DGTL POT 20KOHM 256TAP 10MSOP

Analog Devices Inc.

¥344.00000 Details

BMD-340-A-R

RX TXRX MOD BT 5.0 TRC ANT SMD

U-Blox

¥1,491.00000 Details
Additional Resources
Standard Package 1
Other Names AD5274BCPZ-100-RL7DKR