JPY | USD
Favorite

AD5270BCPZ-20-RL7 Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 10-LFCSP-WD (3x3)
Price & Procurement
1,890 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 502.00000 ¥502
10 450.40000 ¥4,504
25 425.80000 ¥10,645
100 350.09000 ¥35,009
250 314.13600 ¥78,534
500 302.78000 ¥151,390

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD5270BCPZ-20-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥274.39467

AD5270BCPZ-20-RL7

Datasheet
Digi-Key Part Number AD5270BCPZ-20-RL7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AD5270BCPZ-20-RL7
Copy  
Description IC DGTL RHE 20KOHM 10LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 10-LFCSP-WD (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 20k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features Cascade Pin
Tolerance ±1%
Temperature Coefficient (Typ) 5ppm/°C
Mounting Type Surface Mount
Supplier Device Package 10-LFCSP-WD (3x3)
Package / Case 10-VFDFN Exposed Pad, CSP
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 35
Base Part Number AD5270
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVAL-CN0357-ARDZ

SHIELD BOARD TOXIC GAS DETECTOR

Analog Devices Inc.

¥6,275.00000 Details

EVAL-CN0396-ARDZ

EVAL BOARD CO/H2S GAS DETECTION

Analog Devices Inc.

¥8,943.00000 Details

EVAL-CN0357-PMDZ

PMOD BOARD TOXIC GAS DETECTOR

Analog Devices Inc.

¥11,921.00000 Details
Associated Product

EVAL-SDP-CB1Z

BOARD EVALUATION FOR SDP-CB1

Analog Devices Inc.

¥12,423.00000 Details
You May Also Be Interested In

RQ5E035ATTCL

MOSFET P-CH 30V 3.5A TSMT

Rohm Semiconductor

¥45.00000 Details

AD5270BRMZ-20-RL7

IC DGT RHE 20KOHM 1024TAP 10MSOP

Analog Devices Inc.

¥532.00000 Details

84PR10KLF

TRIMMER 10K OHM 0.25W SMD SIDE

TT Electronics/BI

¥373.00000 Details
Additional Resources
Standard Package 1
Other Names AD5270BCPZ-20-RL7CT