JPY | USD
Favorite

TMD37024VCM Color Sensor 16 b 8-SMD Module
Price & Procurement
888 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 253.00000 ¥253
5 239.40000 ¥1,197
10 205.20000 ¥2,052
25 164.12000 ¥4,103
50 150.46000 ¥7,523
100 136.78000 ¥13,678
500 119.68000 ¥59,840

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 961-TMD37024VCTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥83.93120
  • Cut Tape (CT)  : 961-TMD37024VCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,976 - Immediate
  • Unit Price: ¥253.00000
  • Digi-Reel®  : 961-TMD37024VCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,976 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 961-TMD37024VCMTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥96.36500
  • Digi-Reel®  : 961-TMD37024VCMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 888 - Immediate
  • Unit Price: Digi-Reel®

TMD37024VCM

Datasheet
Digi-Key Part Number 961-TMD37024VCMCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMD37024VCM
Copy  
Description IC COLOR SENSOR MODULE OLGA8
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Color Sensor 16 b 8-SMD Module

Copy  
Documents & Media
Datasheets TMD3702VC Datasheet
Environmental Information TMD3702VC RoHS
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output I²C
Resolution (Bits) 16 b
Features -
Voltage - Supply 1.7V ~ 2V
Current - Supply (Max) 150µA @ 1.8V
Operating Temperature -30°C ~ 85°C
Package / Case 8-SMD Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APS5130PD7C-P22

3.2X1.6MM RGB COLOR SENSOR

Kingbright

¥275.00000 Details

TCS37725FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

¥452.00000 Details

TMD37024VC

IC COLOR SENSOR MODULE OLGA8

ams

¥253.00000 Details

TMD37253

MOD AMB LIGHT SENSOR RGBC

ams

¥286.00000 Details

VEML6040A3OG

RGBW COLOR SENSOR I2C INTERFACE

Vishay Semiconductor Opto Division

¥290.00000 Details

TCS34725FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

¥244.00000 Details
Additional Resources
Standard Package 1
Other Names 961-TMD37024VCMCT