JPY | USD
Favorite

TCS34715FN Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module
Price & Procurement
8,108 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 397.00000 ¥397
5 350.40000 ¥1,752
10 309.50000 ¥3,095
25 251.08000 ¥6,277
50 221.86000 ¥11,093
100 216.03000 ¥21,603
500 180.99800 ¥90,499
1,000 169.32200 ¥169,322

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TCS34715FNTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: ¥152.62971
  • Digi-Reel®  : TCS34715FNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,108 - Immediate
  • Unit Price: Digi-Reel®

TCS34715FN

Datasheet
Digi-Key Part Number TCS34715FNCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCS34715FN
Copy  
Description IC COLOR CONV LIGHT-DGTL 6-DFN
Copy  
Detailed Description

Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Sleep Mode
Voltage - Supply 2.7V ~ 3.3V
Current - Supply (Max) 330µA @ 3V
Operating Temperature -30°C ~ 70°C
Package / Case 6-SMD Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-1438

BOARD COLOR CLICK

MikroElektronika

¥1,785.00000 Details
You May Also Be Interested In

TCS37725FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

¥450.00000 Details

TCS34725FN

IC COLOR CONV LIGHT-DGTL 6-DFN

ams

¥243.00000 Details

TCS3200D-TR

IC COLOR SENSOR LIGHT-FREQ 8SOIC

ams

¥548.00000 Details

VEML6040A3OG

RGBW COLOR SENSOR I2C INTERFACE

Vishay Semiconductor Opto Division

¥288.00000 Details

BH1745NUC-E2

IC COLOR SENSOR DGTL 8WSON

Rohm Semiconductor

¥247.00000 Details

AS7341-DLGM

SENSOR AMBIENT LIGHT

ams

¥1,077.00000 Details
Additional Resources
Standard Package 1
Other Names TCS34715FNCT