JPY | USD
Favorite

AS7024-WRISTBAND AS7024 - Medical, Health and Fitness Sensor Evaluation Board
Non-Stock
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 7,212.00000 ¥7,212

Submit a request for quotation on quantities greater than those displayed.

AS7024-WRISTBAND

Datasheet
Digi-Key Part Number AS7024-WRISTBAND-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS7024-WRISTBAND
Copy  
Description BIOMETRIC SENSOR WRISTBAND AS702
Copy  
Detailed Description

AS7024 - Medical, Health and Fitness Sensor Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Packaging Box
Part Status Not For New Designs
Sensor Type Medical, Health and Fitness
Sensing Range -
Interface I²C, Serial
Sensitivity -
Voltage - Supply 2.7V ~ 5.5V
Embedded -
Supplied Contents Board(s)
Utilized IC / Part AS7024
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MAX-HEALTH-BAND

EVAL HEART/VITALS MAX86140+20303

Maxim Integrated

¥22,149.00000 Details

AS7026GG-WRISTBAND

BIOMETRIC SENSOR WRISTBAND

ams

¥7,212.00000 Details

AS7026GG-COLT

SENSOR BOARD AS702X

ams

¥459.00000 Details

MAXREFDES101#

HEALTH SENSOR PLATFORM 2.0

Maxim Integrated

¥55,214.00000 Details

MAX86140EVSYS#

EVAL MAX86140 OXIMETER/HEARTRATE

Maxim Integrated

¥14,766.00000 Details

AS7026GG-EVALKIT

EVALKIT FOR AS7026GG

ams

¥27,405.00000 Details
Additional Resources
Standard Package 1
Other Names 990601015