JPY | USD
Favorite

CLF1G0060-30U RF Mosfet HEMT 50V 70mA 3GHz ~ 3.5GHz 13dB 30W CDFM2
Price & Procurement
36 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19,241.00000 ¥19,241
10 18,075.30000 ¥180,753
25 17,200.68000 ¥430,017
100 16,326.07000 ¥1,632,607
250 15,509.76800 ¥3,877,442
500 15,019.98800 ¥7,509,994

Submit a request for quotation on quantities greater than those displayed.

CLF1G0060-30U

Datasheet
Digi-Key Part Number 1603-1039-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLF1G0060-30U
Copy  
Description RF FET HEMT 150V 13DB SOT1227A
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet HEMT 50V 70mA 3GHz ~ 3.5GHz 13dB 30W CDFM2

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Active
Transistor Type HEMT
Frequency 3GHz ~ 3.5GHz
Gain 13dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 70mA
Power - Output 30W
Voltage - Rated 150V
Package / Case SOT-1227A
Supplier Device Package CDFM2
Base Part Number CLF1G0060
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CLF1G0035-50,112

RF FET HEMT 150V 11.5DB SOT467C

Ampleon USA Inc.

¥21,204.00000 Details

CLF1G0035-100,112

RF FET HEMT 150V 12DB SOT467C

Ampleon USA Inc.

¥33,927.00000 Details
Additional Resources
Standard Package 20
Other Names 1603-1039
934067181112
CLF1G0060-30U-ND