JPY | USD
Favorite

BLP10H610AZ RF Mosfet LDMOS (Dual), Common Source 50V 60mA 860MHz 22dB 10W 12-HVSON (6x5)
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 2,746.00000 ¥2,746
10 2,532.70000 ¥25,327
25 2,418.92000 ¥60,473

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-12809-2-ND
  • Minimum Quantity: 60
  • Quantity Available: 0
  • Unit Price: ¥2,418.91667
  • Cut Tape (CT)  : 568-12809-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 - Immediate
  • Unit Price: ¥2,746.00000
  • Tape & Reel (TR)  : 568-12810-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1,963.58800

BLP10H610AZ

Datasheet
Digi-Key Part Number 568-12809-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLP10H610AZ
Copy  
Description RF FET LDMOS 104V 22DB 12VDFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 50V 60mA 860MHz 22dB 10W 12-HVSON (6x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 860MHz
Gain 22dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 60mA
Power - Output 10W
Voltage - Rated 104V
Package / Case 12-VDFN Exposed Pad
Supplier Device Package 12-HVSON (6x5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BLF183XRU

RF FET LDMOS 135V 28DB SOT1121A

Ampleon USA Inc.

¥13,646.00000 Details

BLF571,112

RF FET LDMOS 110V 27.5DB SOT467C

Ampleon USA Inc.

¥9,728.00000 Details

CLF1G0060-30U

RF FET HEMT 150V 13DB SOT1227A

Ampleon USA Inc.

¥18,831.00000 Details

MRF6V2010NR1

FET RF 110V 220MHZ TO270-2

NXP USA Inc.

¥2,417.00000 Details

CLF1G0060-10U

RF FET HEMT 150V 14.5DB SOT1227A

Ampleon USA Inc.

¥13,619.00000 Details

5151094F

LIGHT PIPE 3MM BI-LEVEL

Dialight

¥120.00000 Details
Additional Resources
Standard Package 1
Other Names 568-12809-6