JPY | USD
Favorite

BLM8D1822S-50PBGY RF Mosfet LDMOS 28V 104mA 1.805GHz ~ 2.17GHz 26dB 5W 16-HSOP
Price & Procurement
117 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 5,430.00000 ¥5,430
10 5,062.80000 ¥50,628
25 4,695.88000 ¥117,397

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1603-1093-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: ¥4,402.38000
  • Digi-Reel®  : 1603-1093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 117 - Immediate
  • Unit Price: Digi-Reel®

BLM8D1822S-50PBGY

Datasheet
Digi-Key Part Number 1603-1093-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM8D1822S-50PBGY
Copy  
Description RF MOSFET LDMOS 28V 16-HSOP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 28V 104mA 1.805GHz ~ 2.17GHz 26dB 5W 16-HSOP

Copy  
Documents & Media
Datasheets BLM8D1822S-50PB(G)
PCN Design/Specification Mult Dev Label/Marking Chg 23/Oct/2018
PCN Assembly/Origin OMP1 Series Assembly Chg 24/Mar/2018
PCN Packaging Mult Dev Label Chgs 24/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type LDMOS
Frequency 1.805GHz ~ 2.17GHz
Gain 26dB
Voltage - Test 28V
Current Rating (Amps) 1.4µA
Noise Figure -
Current - Test 104mA
Power - Output 5W
Voltage - Rated 65V
Package / Case SOT-1212-3
Supplier Device Package 16-HSOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BLM8G0710S-60PBGY

RF FET LDMOS 65V 36.2DB SOT12122

Ampleon USA Inc.

¥5,659.00000 Details

BLM9D2327S-50PBGY

BLM9D2327S-50PBG/SOT502/REELDP

Ampleon USA Inc.

¥6,022.00000 Details

V28C36C100BL

DC DC CONVERTER 36V 100W

Vicor Corporation

¥18,369.00000 Details
Additional Resources
Standard Package 1
Other Names 1603-1093-1