CL-120A Inrush Current Limiter 10 Ohms ±25% 1.7A 0.400" (10.16mm)
Price & Procurement
373 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 250.00000 ¥250
5 238.20000 ¥1,191
10 226.30000 ¥2,263
50 182.60000 ¥9,130
100 154.81000 ¥15,481
250 150.83600 ¥37,709
500 127.02000 ¥63,510
1,000 113.12700 ¥113,127
5,000 105.58540 ¥527,927

Submit a request for quotation on quantities greater than those displayed.

CL-120A

Datasheet
Digi-Key Part Number 235-1354-ND
Copy  
Manufacturer

Amphenol Thermometrics

Copy  
Manufacturer Part Number CL-120A
Copy  
Supplier
Copy  
Description ICL 10 OHM 25% 1.7A 10.16MM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Inrush Current Limiter 10 Ohms ±25% 1.7A 0.400" (10.16mm)

Copy  
Customer Reference
Documents & Media
Datasheets CL Series Datasheet
Other Related Documents Inrush Current Limiting Prod Spotlight
Product Training Modules CL Series Inrush Current Limiters
Featured Product CL Series Current Limiters
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Thermometrics
Series CL
Packaging Bulk 
Part Status Active
R @ 25°C 10 Ohms
Tolerance ±25%
Current - Steady State Max 1.7A
R @ Current 340 mOhms
Diameter 0.400" (10.16mm)
Lead Spacing 0.250" (6.35mm)
Approval Agency UL
Base Part Number CL-12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

A-2130

CIRC PRT KIT INRUSH CURRNT 160PC

Amphenol Thermometrics

¥27,952.00000 Details
Additional Resources
Standard Package 1,000
Other Names 235-1354
CL-120A-ND
RL3004-6.56-59-S25