JPY | USD
Favorite

SF1521-60039 2.92mm Connector Jack, Female Socket 50Ohm Free Hanging (In-Line)
Price & Procurement
46 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 5,651.00000 ¥5,651
10 5,318.80000 ¥53,188
25 5,152.64000 ¥128,816
50 4,820.20000 ¥241,010
100 4,554.26000 ¥455,426
250 4,421.28800 ¥1,105,322
500 4,321.55800 ¥2,160,779

Submit a request for quotation on quantities greater than those displayed.

SF1521-60039

Datasheet
Digi-Key Part Number SF1521-60039-ND
Copy  
Manufacturer

Amphenol SV Microwave

Copy  
Manufacturer Part Number SF1521-60039
Copy  
Description CONN 2.92MM JACK STR 50 OHM
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.92mm Connector Jack, Female Socket 50Ohm Free Hanging (In-Line)

Copy  
Customer Reference
Documents & Media
Datasheets SF1521-60039 Drawing
Featured Product Blindmate Cable Connectors
Mfg CAD Models SF1521-60039.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol SV Microwave
Series 2.92mm
Packaging Bulk 
Part Status Active
Connector Style 2.92mm
Connector Type Jack, Female Socket
Contact Termination -
Shield Termination -
Impedance 50Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group 0.047" Flexible
Fastening Type Threaded
Frequency - Max 40GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polyetherimide (PEI)
Operating Temperature -
Center Contact Material Beryllium Copper
Mating Cycles -
Insertion Loss -
Base Part Number SF1521
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 50